Bosch Rexroth Spring Clamp, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 278-8925
- Mfr. Part No.:
- 3842516669
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$171.60
(exc. GST)
$188.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.716 | $171.60 |
*price indicative
- RS Stock No.:
- 278-8925
- Mfr. Part No.:
- 3842516669
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Spring Clamp | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Spring Clamp | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Spring groove 10 has its spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
10 Profile slot
Material is Spring steel and stainless steel
Related links
- Bosch Rexroth Spring Clamp Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Spring Clamp Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth 3/8 in G Connecting Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth 1/2 in G Connecting Clamp Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
