Bosch Rexroth M8 Xlean Holder Adapter, Connecting Component, Strut Profile D28, Groove Size D28, Tube Size 28 mm
- RS Stock No.:
- 277-6716
- Mfr. Part No.:
- 3842537720
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$532.60
(exc. GST)
$585.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $26.63 | $532.60 |
*price indicative
- RS Stock No.:
- 277-6716
- Mfr. Part No.:
- 3842537720
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Xlean Holder Adapter | |
| Product Type | Connecting Component | |
| Compatible Groove Size | D28 | |
| Compatible Strut Profile | D28 | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Xlean Holder Adapter | ||
Product Type Connecting Component | ||
Compatible Groove Size D28 | ||
Compatible Strut Profile D28 | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Holder for strut profile is an essential component for constructing manual conveyor sections. When using the specified strut profile D28 x 55, the maximum allowable angle for some kind of adjustment, movement, or connection should not exceed 30 degrees from the reference position.
Based on multi functional U profile
Related links
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M8 Pipe Clamp Strut Profile D28 x 55 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
