Bosch Rexroth M4 Sliding Element, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.22

(exc. GST)

$13.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$12.22-
3 - 4$11.922%
5 +$11.773%

*price indicative

RS Stock No.:
197-1365
Mfr. Part No.:
3842513517
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Element

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M4

Material

Polyoxymethylene

Structural Element Type

Fixing and Connection Element

Length

60mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Connecting Component, Sliding Element Type, M4 Thread Size - 3842513517


For strong and stable assemblies in your workplace, choose this sliding connecting component from Bosch Rexroth. Its large contact surface enables aluminium profile struts to handle challenging forces so you get frames that can handle heavy loads. Installing the block is a piece of cake – simply slip it into the groove and secure it anywhere along the length of the strut. As it's ESD-safe, it helps ground stray static to boost workplace safety.

• Versatile component suitable for 30, 40, 45, 50 and 60mm aluminium profile struts

• M4 thread size for compatibility with standard fittings

• POM construction with high strength-to-weight ratio for robust assemblies

Applications


• Warehouses

• Food and beverage processing

• Healthcare facilities

• Engineering workshops

The Bosch Rexroth's Multi-slider is used for constructing low-wear guides, Suitable for all profiles with 8 mm and 10 mm slot widths.

Can I use this sliding connecting component with my electrical applications?


Combination of profiles with different slot widths possible

Yes, as a conductive element, it's suitable for your charge-carrying applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy