Bosch Rexroth Corner Bracket, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-3120
- Mfr. Part No.:
- 3842557299
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 4 units)*
$21.32
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $5.33 | $21.32 |
*price indicative
- RS Stock No.:
- 267-3120
- Mfr. Part No.:
- 3842557299
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Corner Bracket | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Corner Bracket | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth movable connector has corner bracket D28 for easy adjustment within a 15° range. It is used for axial shifting along the D28L or D28L, N10 round tube.
Construction of swivelling applications
Additional thread for flexible bracket adjustment
Related links
- Bosch Rexroth Corner Bracket, Connecting Component
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Round Tube Size 28 mm
- Bosch Rexroth Corner Bracket Strut Profile 32 x 32 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M8 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
