FlexLink M8 Connecting Strip, Connecting Component, Strut Profile 44 mm, Groove Size 11 mm
- RS Stock No.:
- 331-4093
- Mfr. Part No.:
- XLCJ 5X76
- Brand:
- FlexLink
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $15.92 |
| 6 - 29 | $15.56 |
| 30 + | $12.79 |
*price indicative
- RS Stock No.:
- 331-4093
- Mfr. Part No.:
- XLCJ 5X76
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Connecting Strip | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 mm | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 76mm | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Connecting Strip | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 mm | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 76mm | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE



Straight Connecting Strip XC and XD
For connecting beam ends to end.,Suitable for moment loads but for pulling loads use a yoke,Stock-no. 261-2166 (4 hole) and stock-no. 308-0217 (2 hole) include grub screws.,Stock-no. 331-4093 has two M8 holes
Related links
- FlexLink M8 Connecting Strip Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
