FlexLink M6 Square Nut, Connecting Component, Strut Profile 44 mm, Groove Size 11 mm
- RS Stock No.:
- 331-4295
- Mfr. Part No.:
- XLAQ 6
- Brand:
- FlexLink
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$26.52
(exc. GST)
$29.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $26.52 | $2.652 | - |
| 6 - 24 | $25.96 | $2.596 | 2% |
| 25 + | $25.56 | $2.556 | 3% |
*price indicative
- RS Stock No.:
- 331-4295
- Mfr. Part No.:
- XLAQ 6
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 mm | |
| Thread Size | M6 | |
| Material | Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 20mm | |
| Product System | XL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 mm | ||
Thread Size M6 | ||
Material Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 20mm | ||
Product System XL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
Related links
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Connecting Strip Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Angle Bracket Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
