Pinet Steel Steel Concealed, 30.2 mm x 126.5mm x 3.6 mm
- RS Stock No.:
- 407-7149
- Mfr. Part No.:
- 70-A-3527
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$113.74
(exc. GST)
$125.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $56.87 | $113.74 |
| 10 - 18 | $56.18 | $112.36 |
| 20 - 78 | $55.15 | $110.30 |
| 80 + | $53.95 | $107.90 |
*price indicative
- RS Stock No.:
- 407-7149
- Mfr. Part No.:
- 70-A-3527
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Length | 30.2mm | |
| Closing Type | Free Swinging | |
| Width | 126.5mm | |
| Thickness | 3.6mm | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Length 30.2mm | ||
Closing Type Free Swinging | ||
Width 126.5mm | ||
Thickness 3.6mm | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Concealed Hinges, Off-Set
Zinc plated steel construction
3 Versions available, all for LH or RH use, opening to 90° door
Version 1 has 2 flanges (illustrated). High position to the right or low position to the left. O/A size 127 x 28mm
Version 2 has 2 flanges. High position to the left or low position to the right. O/A size 127 x 28mm
Version 3 has 4 flanges to cover all positions (double Concealed hinge) O/A size 127 x 58.6mm
Related links
- Pinet Steel Steel Concealed, 58.6 mm x 126.5 mm x 3.6 mm
- RS PRO Stainless Steel Extension Spring, 32.9 mm x 3.6 mm OD
- RS PRO Stainless Steel Compression Spring 0.36 N/mm
- RS PRO Alloy Steel Compression Spring 0.43 N/mm
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- RS PRO 25.4 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
