FlexLink M6 Fastener Yoke, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 11 mm, Tube Size 18 mm
- RS Stock No.:
- 248-9770
- Mfr. Part No.:
- XCAF 44
- Brand:
- FlexLink
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.33
(exc. GST)
$31.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.33 | - |
| 6 - 24 | $27.97 | 1% |
| 25 + | $27.39 | 3% |
*price indicative
- RS Stock No.:
- 248-9770
- Mfr. Part No.:
- XCAF 44
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Fastener Yoke | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 44mm | |
| Compatible Tube Size | 18 mm | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Fastener Yoke | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 44mm | ||
Compatible Tube Size 18 mm | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE


Fastener Yokes XC and XF
Offers high vibration resistance and a neat flush finish to connect beam ends to beam side.Through hole of 12.2mm must be drilled near the beam end to accept the yoke, use drill fixture stock-no. 326-5519.,To tighten the yoke, use a ball end Allen key.,Beams may be connected end to end, requiring two yokes, two M6 x 50 caphead screws (DIN912,ISO4762) and two M6 hex nuts per joint.
Related links
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Fastener Yoke Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Multi-Block Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
