FlexLink M6 Hinge, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.29

(exc. GST)

$36.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.29
5 - 9$32.61
10 +$31.60

*price indicative

RS Stock No.:
248-9815
Mfr. Part No.:
XCAH 50
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Product Type

Connecting Component

Connector Type

Hinge

Compatible Groove Size

6 mm

Compatible Strut Profile

44 x 48 mm

Thread Size

M6

Material

Nylon

Structural Element Type

Fixing and Connection Element

Length

3m

Product System

XC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SE

Polyamide Hinge XC


Suitable for simple door functions, The T-slot rotatable location lugs can be removed if the hinge is to be fixed to a flat surface. Hole centres 50mm,Fasteners not included. Each hinge requires:

Qty 2 M6x12 socket screws see stock no. 483-9650

Qty 2 M6 slot nuts see stock no. 248-9843

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy