FlexLink M6 Mounting Plate, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- RS Stock No.:
- 331-4043
- Mfr. Part No.:
- XCFB 88
- Brand:
- FlexLink
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$74.89
(exc. GST)
$82.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $74.89 | - |
| 6 - 24 | $73.05 | 2% |
| 25 + | $70.00 | 6% |
*price indicative
- RS Stock No.:
- 331-4043
- Mfr. Part No.:
- XCFB 88
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Mounting Plate | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 5.5 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 145mm | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Mounting Plate | ||
Product Type Connecting Component | ||
Compatible Groove Size 5.5 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 145mm | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 mm, Groove Size 5.5 mm
- FlexLink Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Multi-Block Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
