FlexLink M5 T-Connector, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 11 mm, Tube Size 12 mm
- RS Stock No.:
- 289-9026
- Mfr. Part No.:
- XCEC 12
- Brand:
- FlexLink
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.56 | - |
| 10 - 49 | $10.41 | 1% |
| 50 + | $10.12 | 4% |
*price indicative
- RS Stock No.:
- 289-9026
- Mfr. Part No.:
- XCEC 12
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 23.5mm | |
| Compatible Tube Size | 12 mm | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 23.5mm | ||
Compatible Tube Size 12 mm | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
T-slot Connector XC
Use to connect beam end to beam side, consists of a threaded shaft, yoke, stop screw and T-slot nut.A 12.2 mm diameter through hole needs to be drilled 22 mm from the end of the beam.,The yoke is placed in the hole and the T-slot nut into the beam side. An Allen key may then be used to tighten the yoke and pull the connector tight. The position of the connector can be easily adjusted.
Related links
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M8 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M8 Parallel Connector Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Multi-Block Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
