Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm

Subtotal (1 unit)*

$141.63

(exc. GST)

$155.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.63

*price indicative

RS Stock No.:
278-8997
Mfr. Part No.:
3842523438
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Block

Compatible Groove Size

6 mm

Compatible Strut Profile

6 mm

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

1m

Standards/Approvals

No

Series

3842

COO (Country of Origin):
PF
The Bosch Rexroth Sliding block profile for self-assembly of individual fastening elements.

Spring assists with the assembly

Profile finishing not required

For reliable absorption of high forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy