Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 278-9057
- Mfr. Part No.:
- 3842529327
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$65.48
(exc. GST)
$72.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.48 |
*price indicative
- RS Stock No.:
- 278-9057
- Mfr. Part No.:
- 3842529327
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 1m | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 1m | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Swivel-in sliding block profile for self-assembly of individual fastening elements. It is used for inserting directly at the installation position for really easy assembly.
Not require profile finishing
Profile slot is 10
Related links
- Bosch Rexroth Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M6 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
