Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 278-8993
- Mfr. Part No.:
- 3842523213
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$108.77
(exc. GST)
$119.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.877 | $108.77 |
*price indicative
- RS Stock No.:
- 278-8993
- Mfr. Part No.:
- 3842523213
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Material | Polyoxymethylene | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Material Polyoxymethylene | ||
Structural Element Type Fixing & Connection Element | ||
Length 17mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Slider, flat N6 used for the construction of low-wear guides, example for manual sliding and sliding and lifting doors, as well as drawer slides.
POM material
Profile slot is 6
Related links
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
