Bosch Rexroth Sliding Block, Connecting Component, Groove Size 30 x 100 mm
- RS Stock No.:
- 278-8969
- Mfr. Part No.:
- 3842520922
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$183.00
(exc. GST)
$201.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.83 | $183.00 |
*price indicative
- RS Stock No.:
- 278-8969
- Mfr. Part No.:
- 3842520922
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 30 x 100 mm | |
| Material | Polyamide | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 30 x 100 mm | ||
Material Polyamide | ||
Structural Element Type Fixing & Connection Element | ||
Length 100mm | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Sliding block has modular plate profiles with multiple slots for experimental constructions of any dimensions.
Slot spacing 25 mm
8 mm slot connectors can be used
Related links
- Bosch Rexroth Sliding Block Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M6 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
