Bosch Rexroth Sliding Block, Connecting Component, Groove Size 8 mm

Subtotal (1 unit)*

$77.38

(exc. GST)

$85.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.38

*price indicative

RS Stock No.:
278-8895
Mfr. Part No.:
3842510078
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

8 mm

Material

Steel (Galvanised and Stainless)

Structural Element Type

Nut

Length

16mm

Product System

Assembly

Standards/Approvals

No

Series

N8

COO (Country of Origin):
DE
The Bosch Rexroth Sliding block profile for self-assembly of individual fastening elements.

Spring assists with the assembly

Profile finishing not required

For reliable absorption of high forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy