Bosch Rexroth Sliding Block, Connecting Component, Strut Profile 6
- RS Stock No.:
- 277-6838
- Mfr. Part No.:
- 3842542694
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$75.70
(exc. GST)
$83.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.70 |
*price indicative
- RS Stock No.:
- 277-6838
- Mfr. Part No.:
- 3842542694
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Strut Profile | 6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 1m | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Strut Profile 6 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 1m | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Sliding block profile is used for self assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel in sliding block.
Profile finishing not required
Made of galvanized steel material
Related links
- Bosch Rexroth Sliding Block Groove Size 30 x 100 mm
- Bosch Rexroth Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Sliding Block Groove Size 8 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
