Bosch Rexroth, Connecting Component Bracket, Strut Profile D28 x 55
- RS Stock No.:
- 277-6674
- Mfr. Part No.:
- 3842536730
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$528.82
(exc. GST)
$581.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $26.441 | $528.82 |
*price indicative
- RS Stock No.:
- 277-6674
- Mfr. Part No.:
- 3842536730
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component Bracket | |
| Compatible Strut Profile | D28 x 55 | |
| Product System | Flow Sack Systems | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component Bracket | ||
Compatible Strut Profile D28 x 55 | ||
Product System Flow Sack Systems | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Brackets are often used to connect and secure various components or structures. Their design allows for easy attachment, reducing the complexity of the assembly process. Brackets often have elongated holes, which are holes with an elongated shape rather than circular.
Suitable for heavy loads
Related links
- Bosch Rexroth M8 Pipe Clamp Strut Profile D28 x 55 mm, Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Inner Bracket Strut Profile 32 x 32 mm
- Bosch Rexroth Corner Bracket Strut Profile 32 x 32 mm
