Bosch Rexroth M12 Belt Connector, Connecting Component, Strut Profile 45 x 180 mm
- RS Stock No.:
- 277-6650
- Mfr. Part No.:
- 3842535680
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$815.82
(exc. GST)
$897.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $407.91 | $815.82 |
*price indicative
- RS Stock No.:
- 277-6650
- Mfr. Part No.:
- 3842535680
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Belt Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 45 x 180 mm | |
| Thread Size | M12 | |
| Material | Aluminium | |
| Structural Element Type | Strut Profile | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Series | LF12/LF20 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Belt Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 45 x 180 mm | ||
Thread Size M12 | ||
Material Aluminium | ||
Structural Element Type Strut Profile | ||
Length 180mm | ||
Standards/Approvals No | ||
Series LF12/LF20 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Belt connector designed for trolleys made from 45x180 strut profiles. It includes all the necessary parts for mounting either on the profile end LF12S or in the slot LF12C. The profile finishing for the strut profile 45x180 for the LF12S is M12.
0.64 kg mass
Made of painted aluminium material
Related links
- Bosch Rexroth End Connector Strut Profile 45 x 180 mm
- Bosch Rexroth End Connector Strut Profile 45 x 90 mm
- Bosch Rexroth M6M12 End Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth 12 mm Corner Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
- Bosch Rexroth Drive Head Strut Profile 90 x 180 mm
- Bosch Rexroth M6M8 Belt Connector Strut Profile 8 mm
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 40 x 80 mm, Groove Size 8 to 10 mm²
