Bosch Rexroth M12 Levelling Foot Plate, Connecting Component, Strut Profile 30 mm, Groove Size 8 → 10 mm²
- RS Stock No.:
- 227-545
- Mfr. Part No.:
- 3842536560
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$46.32
(exc. GST)
$50.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 5 | $46.32 | - |
| 6 - 11 | $45.78 | 1% |
| 12 + | $45.10 | 2% |
*price indicative
- RS Stock No.:
- 227-545
- Mfr. Part No.:
- 3842536560
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Levelling Foot Plate | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M12 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Status:Exempt, DIN 7984 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Levelling Foot Plate | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 30 mm | ||
Thread Size M12 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals RoHS Status:Exempt, DIN 7984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Connecting Component, Levelling Foot Plate Type, 60mm Length - MGE Series - 3842536560
Attaching feet to struts is a walk in the park with this connecting component from Bosch Rexroth. Using a profile without a central hole? Simply attach this plate and you're all set to screw in a levelling foot or castor wheel. It works with 8 or 10mm struts, so it's a versatile team player. As this unit is made from die-cast aluminium, it's lightweight and stands up to corrosion.
Features & Benefits
• Can be used as end or T connector, so is a multi-purpose component in your toolbox
• Supplied with fastenings for convenient installation
Applications
• Warehouses
• Data centres
• Self-storage units
• Manufacturing facilities
What feet can I attach to this connecting component?
This connecting plate has an M12 thread, so you can attach any adjustable foot (such as 390-2252) or wheel (such as 686-7751) that uses an M12 screw attachment.
Related links
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 40 x 80 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M16 Levelling Foot Plate Strut Profile 45 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M16 Mounting Plate Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Flanged Plate Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M16 Connection Plate Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M16 Mounting Plate Strut Profile 90 x 90 mm
- FlexLink M6 Mounting Plate Strut Profile 60 mm, Groove Size 7.2 mm
- Bosch Rexroth M8 Side Plate Strut Profile 45 x 45 mm
