Bosch Rexroth M6M8 Belt Connector, Connecting Component, Strut Profile 8 mm
- RS Stock No.:
- 277-6651
- Mfr. Part No.:
- 3842535681
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$847.91
(exc. GST)
$932.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $423.955 | $847.91 |
*price indicative
- RS Stock No.:
- 277-6651
- Mfr. Part No.:
- 3842535681
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Belt Connector | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | M6M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 120mm | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Belt Connector | ||
Compatible Strut Profile 8 mm | ||
Thread Size M6M8 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 120mm | ||
Product System Assembly | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Belt connector used to secure a toothed belt to a trolley slot. It comes with all the necessary connecting parts for mounting on the trolley profile LF6C.
0.35 kg mass
Made of painted aluminium material
Related links
- Bosch Rexroth 11 Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 T-Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Corner Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M12 Belt Connector Strut Profile 45 x 180 mm
