Bosch Rexroth End Connector, Connecting Component, Strut Profile 45 x 180 mm

Subtotal (1 unit)*

$37.61

(exc. GST)

$41.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.61

*price indicative

RS Stock No.:
278-8892
Mfr. Part No.:
3842508088
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

End Connector

Compatible Strut Profile

45 x 180 mm

Material

Nitrile Rubber (NBR)

Structural Element Type

Fixing and Connection Element

Length

45mm

Product System

Assembly

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Longitudinal end connector 45x180 used as seal for end-to-end connection of profiles carrying compressed air.

Maximum pressure of 8 bar

Profile slot is 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy