Bosch Rexroth M6 Cover Cap, Connecting Component, Strut Profile 45 x 60 mm

Subtotal (1 pack of 2 units)*

$27.64

(exc. GST)

$30.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$13.82$27.64

*price indicative

RS Stock No.:
277-6644
Mfr. Part No.:
3842535645
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Cover Cap

Product Type

Connecting Component

Compatible Strut Profile

45 x 60 mm

Thread Size

M6

Material

Steel

Structural Element Type

Frame Profile, Strut Profile

Length

90mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Cover Cap LF6S is a crucial component used in the individual assembly of cam roller guides that do not require a drive. It serves as a protective element for the guide, enhancing safety and performance.

Made of polyamide material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy