Bosch Rexroth Angular Cover Cap, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7339
- Mfr. Part No.:
- 3842548862
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $3.849 | $38.49 |
| 20 - 30 | $3.765 | $37.65 |
| 40 + | $3.688 | $36.88 |
*price indicative
- RS Stock No.:
- 200-7339
- Mfr. Part No.:
- 3842548862
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angular Cover Cap | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | FS7 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angular Cover Cap | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 45mm | ||
Standards/Approvals No | ||
Series FS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Connecting Component, Angular Cover Cap Type, PP Housing - 3842548862
Seal the deal on your corner strut with this connecting component from Bosch Rexroth. It's an angular cover cap that closes off a mounting bracket that's accurately shaped to stop dirt and moisture from sneaking inside a compatible bracket. By installing it, you can also protect users against scrapes and snags caused by sharp edges.
Features & Benefits
• Durable PP body delivers resistance to heat and hard impacts
• Subtle signal grey colour for a professional finish to your structure
• Fits groove sizes of 10mm for compatibility with commonly used structural elements
Applications
• Trade shows
• Storage facilities
• Medical centres
• Mining and quarrying industry
• Chemical plants
What brackets should I use this cap with?
It gives you a reliably precise fit with 45mm angle brackets from Bosch Rexroth (such as 234-0809).
Related links
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
