Bosch Rexroth Drive Head, Connecting Component, Strut Profile 45 x 60 mm, Groove Size 45 x 60 mm

Subtotal (1 unit)*

$1,605.07

(exc. GST)

$1,765.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,605.07

*price indicative

RS Stock No.:
278-9017
Mfr. Part No.:
3842526410
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Drive Head

Compatible Groove Size

45 x 60 mm

Compatible Strut Profile

45 x 60 mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Length

115mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Drive head LF6S for transferring drive torque to a toothed belt. It is mounted with end connector directly on profile 45x60 mm.

For direct mounting of a motor

For mounting a hollow shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy