Bosch Rexroth M6 Angular Cover Cap, Connecting Component, Strut Profile 60 mm, Groove Size 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$52.21

(exc. GST)

$57.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$5.221$52.21-
20 - 30$5.108$51.082%
40 +$5.001$50.014%

*price indicative

RS Stock No.:
200-7359
Mfr. Part No.:
3842548853
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Angular Cover Cap

Compatible Groove Size

10 mm

Compatible Strut Profile

60 mm

Thread Size

M6

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

60mm

Standards/Approvals

No

Series

Gusset Cover Cap

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Angular Cover Cap Type, Black Colour - 3842548853


Shut the door on contaminants using this connecting component from Bosch Rexroth. It's an angular cover that closes off a mounting bracket to stop dirt and moisture from sneaking in and causing damage. It pairs with connectors that suit a groove size of 10mm, so it's a shoo-in for small joints in your structure. To cap it all off, this accessory weighs just 13g, so there's no strain on your setup.

Features & Benefits


• Simple tool-free installation saves time and hassle

• ESD-safe for use around sensitive electronic components

• Shields users from open bracket edges to prevent cuts and scrapes

Applications


• Chemical plants

• Oil and gas industry

• Storage facilities

• Construction sites

What's this connecting component made from?


This connecting component is made from tough PP that's thermally resistant, so it stands the heat in harsh settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy