Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 45 x 45 mm

Subtotal (1 unit)*

$55.67

(exc. GST)

$61.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.67

*price indicative

RS Stock No.:
267-3097
Mfr. Part No.:
3842554451
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

45° Connector

Compatible Strut Profile

45 x 45 mm

Thread Size

M8

Material

Aluminium

Product System

MGE

Standards/Approvals

No

Series

Bosch Rexroth

COO (Country of Origin):
DE
The Bosch Rexroth flat lockable slider suitable for clamping using a sliding block and a clamping lever.

For constructing low wear guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy