Bosch Rexroth 5 mm Anti-Torsion Element, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm

Subtotal (1 pack of 10 units)*

$96.34

(exc. GST)

$105.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.634$96.34

*price indicative

RS Stock No.:
278-9061
Mfr. Part No.:
3842530325
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Anti-Torsion Element

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

8 mm

Thread Size

5 mm

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth Anti-torsion element N8 provides torsion resistance for profile connections with central bolts or quick connector.

Subsequent installation in the connection possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy