Bosch Rexroth M8 T-Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm

Subtotal (1 unit)*

$31.40

(exc. GST)

$34.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.40

*price indicative

RS Stock No.:
277-6770
Mfr. Part No.:
3842538696
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

T-Connector

Compatible Groove Size

8 mm

Compatible Strut Profile

8 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

30mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
DE
The Bosch Rexroth T connector is designed for right angled profile connections. Version designLINE with special silver paint RAL 9006 for an especially high quality design.

ESD capable

8 Groove

M8 thread cutting in core profile finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy