Bosch Rexroth M8 45° Connector, Connecting Component, Strut Profile 30 x 30 mm, Groove Size 8 mm
- RS Stock No.:
- 267-3092
- Mfr. Part No.:
- 3842554446
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$44.30
(exc. GST)
$48.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.30 |
*price indicative
- RS Stock No.:
- 267-3092
- Mfr. Part No.:
- 3842554446
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 45° Connector | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 x 30 mm | |
| Thread Size | M8 | |
| Material | Zinc | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 45° Connector | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 x 30 mm | ||
Thread Size M8 | ||
Material Zinc | ||
Product System MGE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth flat lockable slider suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guides
Related links
- Bosch Rexroth M8 45° Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 45° Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 T-Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Connector Strut Profile 45 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Type R Bracket Strut Profile 8 to 10 mm², Groove Size 8 to 10 mm²
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
