Bosch Rexroth M5 Parallel Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0633
- Mfr. Part No.:
- 3842542736
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.64 |
*price indicative
- RS Stock No.:
- 267-0633
- Mfr. Part No.:
- 3842542736
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Parallel Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | M5 | |
| Structural Element Type | Parallel Connector | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Parallel Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Thread Size M5 | ||
Structural Element Type Parallel Connector | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth parallel connector for gap free connecting of two strut profiles, parallel to the axis or at any angle. The parallel connector consisting of two sliding blocks with welded springs for simple assembly.
Connection possible in any position
Transferable displacement force per parallel connector 600 N
Related links
- Bosch Rexroth M5 Parallel Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm
