Bosch Rexroth M6 Bracket with Thread, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7324
- Mfr. Part No.:
- 3842536672
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
$22.50
(exc. GST)
$24.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $22.50 |
| 13 - 24 | $21.88 |
| 25 + | $21.29 |
*price indicative
- RS Stock No.:
- 200-7324
- Mfr. Part No.:
- 3842536672
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Bracket with Thread | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M6 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Standards/Approvals | DIN 7984, Machinery Directive 2006/42/EC | |
| Series | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Bracket with Thread | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M6 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Standards/Approvals DIN 7984, Machinery Directive 2006/42/EC | ||
Series Bosch Rexroth | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Mounting Bracket Type, 45mm Aluminium Profile Strut - 3842536672
Want steadfast structures that can handle heavy loads? Rely on this connecting component from Bosch Rexroth to support your surface elements. It's a threaded mounting bracket that achieves a virtually gap-free fit to help prevent wobbling. As it lets you mount surfaces flush with the aluminium profile strut or in front of it (by snapping off the centering lugs), this is a versatile option. For installation in a jiffy, simply insert the unit in a standard 10mm groove and screw it in place.
Features & Benefits
• Pre-tapped for quick and easy installation
• ESD-safe for use in statically-charged environments
• M8 thread for wide compatibility with other elements
Applications
• Clean rooms
• Warehouses and storage units
• Server installations
• Engineering workshops
Can this connecting component handle the strain of tough environments?
Yes, it's made from hardwearing die-cast aluminium that stands up to rust and wear for durability in places such as industrial kitchens.
Related links
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 T-Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M6M12 End Connector Strut Profile 45 x 45 mm, Groove Size 10 mm
