Bosch Rexroth S12 Mounting Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
- RS Stock No.:
- 200-7294
- Mfr. Part No.:
- 3842515473
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $3.72
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$85.32
(exc. GST)
$93.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $8.532 | $85.32 | - |
| 20 - 30 | $8.346 | $83.46 | $3.72 |
| 40 + | $8.166 | $81.66 | $14.64 |
*price indicative
- RS Stock No.:
- 200-7294
- Mfr. Part No.:
- 3842515473
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | S12 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size S12 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 35mm | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bosch Rexroth angle piece for connecting profiles at any angle. It has centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
No obtruding edges due to rounding of bracket
Version designLINE with special silver paint
Profile finishing is not required
Related links
- Bosch Rexroth S12 Angle Piece R, Connecting Component
- Bosch Rexroth M8 Angle Piece R, Connecting Component
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Mounting Bracket Groove Size 8 to 10 mm²
- Bosch Rexroth S12 Bolt Connector Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 50 mm, Groove Size 10 mm
