Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm
- RS Stock No.:
- 267-3084
- Mfr. Part No.:
- 3842549867
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$38.27
(exc. GST)
$42.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.27 |
*price indicative
- RS Stock No.:
- 267-3084
- Mfr. Part No.:
- 3842549867
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Cube Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | S12 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Cube Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm | ||
Thread Size S12 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Cube Connector Type, 10mm Groove Size - designLINE Series - 3842549867
Want to link up your struts at a 90° angle? Pick up this connecting component from Bosch Rexroth. It's a cube connector that makes it a cinch to create a sturdy corner in your modular structure. As it comes with fasteners, you have everything you need for complete assembly. Thanks to its die-cast aluminium body, the unit stands its ground against corrosion and impact to deliver long-lasting performance in challenging environments.
Features & Benefits
• Supplied with a cover cap to keep moisture and contaminants out of your structure
• Doesn't need profile finishing, cutting down on installation time
• ESD-safe to prevent damage to sensitive electronics positioned nearby
Applications
• Laboratories
• Warehouses
• Packaging industry
What size strut profile is this unit compatible with?
For compatibility with standard parts, this unit is designed for use with 40 (L) x 40mm (W) strut profiles that have a 10mm groove size.
Related links
- Bosch Rexroth S12 Cube Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cube Connector Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth S12 Cubic Connector Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S12 Corner Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Cube Connector Strut Profile 45 mm, Groove Size 10 mm
