RS PRO Solid Aluminium Sheets 500 mm x 300mm, 76.2 mm Thick
- RS Stock No.:
- 783-235
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$2,277.97
(exc. GST)
$2,505.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,277.97 |
*price indicative
- RS Stock No.:
- 783-235
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 76.2mm | |
| Density | 2.82g/cm³ | |
| Hardness | 138 HB | |
| Colour | Silver Grey | |
| Suitability | General Engineering Component, Highly Stressed Applications | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 138W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 76.2mm | ||
Density 2.82g/cm³ | ||
Hardness 138 HB | ||
Colour Silver Grey | ||
Suitability General Engineering Component, Highly Stressed Applications | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 138W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- GB
RS PRO 2014 Solid Aluminium Sheet, 76.2mm Thickness
The RS PRO 2014 Solid Aluminium Sheet is a high-strength, corrosion-resistant material Ideal for various industrial applications. With its excellent thermal conductivity and robust tensile strength, this aluminium sheet is perfect for demanding environments where durability and performance are critical.
Features and Benefits
Material Grade 2014: Offers high strength and excellent machinability.
Corrosion Resistance: Provides long-lasting durability in harsh environments.
Thermal Conductivity: Ensures efficient heat dissipation with a Value of 138 W/mK.
Modulus of Elasticity: Provides structural rigidity with a modulus of 71 GPa.
Elongation: Allows for some flexibility with 6% elongation.
Melting Point: High melting point of 535 °C for use in high-temperature applications.
Corrosion Resistance: Provides long-lasting durability in harsh environments.
Thermal Conductivity: Ensures efficient heat dissipation with a Value of 138 W/mK.
Modulus of Elasticity: Provides structural rigidity with a modulus of 71 GPa.
Elongation: Allows for some flexibility with 6% elongation.
Melting Point: High melting point of 535 °C for use in high-temperature applications.
Applications
Aerospace components
Automotive parts
Marine equipment
Construction projects
Automotive parts
Marine equipment
Construction projects
Additional Information
Material Grade: 2014
Form: Sheet
Thermal Expansion Coefficient: 23 x10-6/K
Density: 2.82 g/cm³
Hardness: 138 HB
Length: 500 mm
Width: 300 mm
Colour: Silver Grey
Resistance Properties: Corrosion and wear resistant
Form: Sheet
Thermal Expansion Coefficient: 23 x10-6/K
Density: 2.82 g/cm³
Hardness: 138 HB
Length: 500 mm
Width: 300 mm
Colour: Silver Grey
Resistance Properties: Corrosion and wear resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.











