Bosch Rexroth M12 Screw, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1427
- Mfr. Part No.:
- 3842530235
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$46.52
(exc. GST)
$51.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 2 | $46.52 | $4.652 |
| 3 - 4 | $45.35 | $4.535 |
| 5 + | $44.72 | $4.472 |
*price indicative
- RS Stock No.:
- 197-1427
- Mfr. Part No.:
- 3842530235
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M12 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M12 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Rexroth's Central bolt series are lowest-cost connecting element with self-tapping screw, can be mounted without profile finishing.
Profile finishing is thread cutting for M12x30 screw, through-hole for screwdriver/offset screwdriver
Cover cap for sealing through-holes in closed profiles
Alternative for the Bosch parts
197-1426 → 276-8152
Related links
- Bosch Rexroth M12 Screw Groove Size 10 mm
- Bosch Rexroth M12 Threaded Sleeve Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 40 x 80 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Return Head Groove Size 10 mm
- Bosch Rexroth M8 Groove Size 10 mm
- Bosch Rexroth Connector Kit Groove Size 10 mm
