FlexLink M6 Mounting Plate, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2 mm
- RS Stock No.:
- 289-9234
- Mfr. Part No.:
- XFFB 30
- Brand:
- FlexLink
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $36.42 |
| 6 - 24 | $35.73 |
| 25 + | $34.89 |
*price indicative
- RS Stock No.:
- 289-9234
- Mfr. Part No.:
- XFFB 30
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Mounting Plate | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 7.2 mm | |
| Compatible Strut Profile | 30 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 70mm | |
| Product System | XF | |
| Standards/Approvals | RoHS conform, DIN 17615 | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Mounting Plate | ||
Product Type Connecting Component | ||
Compatible Groove Size 7.2 mm | ||
Compatible Strut Profile 30 mm, 60 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 70mm | ||
Product System XF | ||
Standards/Approvals RoHS conform, DIN 17615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Connector Kit Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Fastener Yoke Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M6 T-Slot Nut Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Multi-Block Strut Profile 30 to 60 mm², Groove Size 7.2 mm
- FlexLink M8 Angle Bracket Strut Profile 60 mm, Groove Size 7.2 mm
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Mounting Plate Strut Profile 44 mm, Groove Size 5.5 mm
