Bosch Rexroth M16 Levelling Foot Plate, Connecting Component, Strut Profile 45 mm, Groove Size 8 → 10 mm²

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

$50.89

(exc. GST)

$55.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
1 - 24$50.89
25 - 49$49.66
50 +$48.35

*price indicative

RS Stock No.:
227-523
Mfr. Part No.:
3842536564
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Levelling Foot Plate

Product Type

Connecting Component

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

45 mm

Thread Size

M16

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

90mm

Product System

MGE

Standards/Approvals

DIN 7984, RoHS Status:Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Levelling Foot Plate Type, Die-Cast Aluminium - MGE Series - 3842536564


Reach for this connecting component from Bosch Rexroth to give your structural systems a sure footing on uneven ground. Its four M16-sized threads let you fasten levelling feet onto strut profiles that don't have a central hole. You can also use it together with struts with a centre core as an end profile. As it's made from die-cast aluminium, this handy plate can brave corrosion and impact to give you long-term performance in harsh environments.

Features & Benefits


• Retention force of up to 20,000N makes it suitable for use in heavy-duty applications

• Comes with fittings for complete installation

• ESD protected for safe use around sensitive equipment

• Fits 8 and 10mm groove sizes for versatility

Applications


• Machine building

• Mining industry

• Construction sites

How do I install this connecting component?


To install this component, simply screw it onto the end of the strut. It's designed to fit 45mm profiles.

Related links