Schneider Electric Mureva Tube Flexible Conduit, 25 mm Nominal Diameter, White 52 mm
- RS Stock No.:
- 599-690
- Mfr. Part No.:
- IMT41925
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$449.75
(exc. GST)
$494.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $449.75 | $8.995 |
*price indicative
- RS Stock No.:
- 599-690
- Mfr. Part No.:
- IMT41925
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 25mm | |
| Product Type | Flexible Conduit | |
| Series | Mureva Tube | |
| Colour | White | |
| Length | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 25mm | ||
Product Type Flexible Conduit | ||
Series Mureva Tube | ||
Colour White | ||
Length 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva Tube is a rigid conduit sleeve suitable for connecting rigid and flexible ducts in electrical installations. With polar white coloration, it measures 52mm in length and offers compatibility within the Mureva product range.
RoHS compliant
REACH compliant
Related links
- Schneider Electric SEBS, Natural
- Schneider Electric Polyvinyl Chloride, Black
- Schneider Electric ABS/Polycarbonate, Black
- Schneider Electric White
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Rittal Polyethylene, White
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19000.00 mm 12.500cm
