Schneider Electric Mureva Tube GT HF Conduit Fitting, 25 mm Nominal Diameter, ABS/Polycarbonate, Black
- RS Stock No.:
- 599-693
- Mfr. Part No.:
- IMT49027
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$749.57
(exc. GST)
$824.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $749.57 | $14.991 |
*price indicative
- RS Stock No.:
- 599-693
- Mfr. Part No.:
- IMT49027
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 25mm | |
| Material | ABS/Polycarbonate | |
| Product Type | Conduit Fitting | |
| Series | Mureva Tube GT HF | |
| Colour | Black | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50267-2-1, NF, CEI 60754-1, CEI 60754-2, EN 50267-2-2, CEI 61386 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 25mm | ||
Material ABS/Polycarbonate | ||
Product Type Conduit Fitting | ||
Series Mureva Tube GT HF | ||
Colour Black | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50267-2-1, NF, CEI 60754-1, CEI 60754-2, EN 50267-2-2, CEI 61386 | ||
- COO (Country of Origin):
- SK
The Schneider Electric Tube is a halogen-free, standard conduit sleeve with an external diameter of 25mm, available in a black finish. Made from durable PC/ABS material, it is suitable for both indoor and outdoor installations, operating within temperatures ranging from -25°C to 90°C. Compliant with multiple international standards.
IP30 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric ABS/Polycarbonate, Black
- Schneider Electric Polyvinyl Chloride, Black
- Schneider Electric White
- Schneider Electric SEBS, Natural
- Schneider Electric Black ABS/Polycarbonate Cable Clip & Clamp, 32 mm Max. Bundle Screw 17.000 mm 14.500cm
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19000.00 mm 12.500cm
