Schneider Electric Multifix Air Conduit Fitting, 25 mm Nominal Diameter, SEBS, Natural 6.000 mm
- RS Stock No.:
- 599-686
- Mfr. Part No.:
- IMT35038
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$248.00
(exc. GST)
$272.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $248.00 | $2.48 |
*price indicative
- RS Stock No.:
- 599-686
- Mfr. Part No.:
- IMT35038
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 25mm | |
| Material | SEBS | |
| Product Type | Conduit Fitting | |
| Series | Multifix Air | |
| Colour | Natural | |
| Length | 6.000mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 25mm | ||
Material SEBS | ||
Product Type Conduit Fitting | ||
Series Multifix Air | ||
Colour Natural | ||
Length 6.000mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Air DCL is a recessed mounting box kit designed for airtight installations, featuring a protruding cover and IPX4-rated DCL socket. Made from durable materials like ABS and PC/ABS, it includes anti-rotation functionality and accommodates one post, offering reliable performance and compliance with EN 60670-1 standards.
IP20 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric White
- Schneider Electric Polyvinyl Chloride, Black
- Schneider Electric ABS/Polycarbonate, Black
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric White Polyamide Cable Clip, 25 mm Max. Bundle Screw
- Schneider Electric Grey Polyamide Cable Clip & Clamp, 25 mm Max. Bundle Screw 19000.00 mm 12.500cm
- Flexicon Plastic, Black
- Flexicon Polyurethane Black
