Rittal SZ Conduit, 29 mm Nominal Diameter, Polyethylene, White 25 m
- RS Stock No.:
- 226-0293
- Mfr. Part No.:
- 2589000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$350.20
(exc. GST)
$385.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $350.20 |
| 5 - 9 | $332.74 |
| 10 + | $315.21 |
*price indicative
- RS Stock No.:
- 226-0293
- Mfr. Part No.:
- 2589000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Nominal Diameter | 29mm | |
| Material | Polyethylene | |
| Product Type | Conduit | |
| Series | SZ | |
| Colour | White | |
| Length | 25m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Nominal Diameter 29mm | ||
Material Polyethylene | ||
Product Type Conduit | ||
Series SZ | ||
Colour White | ||
Length 25m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Conduit, Polyethylene, 25m Length - 2589000
This cable conduit is designed for secure cable routing from enclosures or mounting plates to doors. Constructed from durable white polyethylene, the conduit has a nominal diameter of 29mm and a length of 25m, with an internal diameter also measuring 29mm, making it suitable for various cables.
Features & Benefits
• Ensures secure cable routing for improved organisational efficiency
• Includes attachment points for standard cable ties
• Made from robust polythene for long-lasting use
• Facilitates effective cable management in installations
• Weighs 2.96kg, allowing for easy handling and installation
Applications
• Suitable for industrial cable management in automation
• Ideal for routing electrical installations within mechanical systems
• Provides protection for cables in harsh environments
• Employed in electronic setups requiring neat cabling
Will it withstand outdoor conditions?
Yes, the strong polyethylene material offers weather resistance.
Is it easy to handle during installation?
Yes, its lightweight design ensures simple installation.
Can it be used with standard cable ties?
Yes, it has attachment points for common cable ties.
