RS Better World
Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- RS Stock No.:
- 222-3854
- Distrelec Article No.:
- 302-94-753
- Mfr. Part No.:
- NSYEB2025D8
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$753.35
(exc. GST)
$828.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $75.335 | $753.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3854
- Distrelec Article No.:
- 302-94-753
- Mfr. Part No.:
- NSYEB2025D8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Copper | |
| Product Type | Earthing Strap | |
| Strap Material | Copper | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Diameter | 8.5mm | |
| Maximum Wire CSA | 25mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Copper | ||
Product Type Earthing Strap | ||
Strap Material Copper | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Diameter 8.5mm | ||
Maximum Wire CSA 25mm² | ||
- COO (Country of Origin):
- IT
Schneider Electric NSYE Series Earthing Strap, Tinned Copper, 200 x 27mm Diameter Range - NSYEB2025D8
This earthing strap is designed to provide reliable electrical connections and ensure effective grounding across various applications. Constructed from tinned copper, it offers high conductivity, making it an essential component for electrical installations and enhancing safety measures through effective earthing and grounding systems.
Features & Benefits
• Tinned copper material promotes high electrical conductivity
• Suitable for a variety of applications in electrical installations
• Fixing mechanism includes a nut and washer for secure connections
• Built for durability and reliability in various environments
• Lightweight design facilitates easy handling and installation
Applications
• Utilised for grounding in electrical panels and devices
• Suitable for automation systems requiring effective earthing
• Applicable in civil engineering projects needing reliable grounding
• Ideal for industrial machinery where earthing is critical
• Employed in residential setups to enhance electrical safety
What type of connections can be made with this strap?
The strap allows for connections using a nut and washer, ensuring a stable and secure earthing point.
Is there a specific method for installing it?
Ensure the connection site is clean and free from corrosion for optimal performance, then securely attach using the provided nut and washer.
Can it be used in outdoor applications?
Yes, its tinned copper construction makes it suitable for various environments, including outdoors, as long as it is protected from prolonged exposure to harsh weather conditions.
What makes the material choice beneficial for grounding?
Tinned copper offers corrosion resistance and high conductivity, enhancing its effectiveness in grounding applications.
Related links
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper
- NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- Murrelektronik Limited Earthing Strap Copper Copper 4 mm² Diameter
