Schneider Electric, 25 mm Nominal Diameter, Polyvinyl Chloride, Black

Subtotal (1 pack of 50 units)*

$2,161.90

(exc. GST)

$2,378.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,161.90$43.238

*price indicative

RS Stock No.:
599-648
Mfr. Part No.:
IMT35208
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

25mm

Material

Polyvinyl Chloride

Product Type

Flexible Conduit

Series

Mureva Tube

Colour

Black

Length

120.000mm

IP Rating

IP40

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

120°C

Standards/Approvals

CEI 60754-2, NF F 16-102, NF F 16-101, EN 50267-2-2, EN 50267-2-1, CEI 61386, CEI 60754-1

Hazardous Area Certification

No

COO (Country of Origin):
SK
The Schneider Electric Tube elbow is a halogen-free designed for indoor and outdoor applications, with a nominal section of 320 mm² and an external diameter of 25 mm. It complies with flame resistance and environmental standards such as CEI 60754-1 and EN 50267-2-1.

IP40 and IK10 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy