Nelco KLICKS-PP4 Conduit Fitting, Polypropylene, Polypropylene, Black 145 mm
- RS Stock No.:
- 434-470
- Distrelec Article No.:
- 303-63-010
- Mfr. Part No.:
- KLICKS-PP4
- Brand:
- Nelco
Subtotal (1 pack of 4 units)*
$11.93
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.93 | $2.983 |
*price indicative
- RS Stock No.:
- 434-470
- Distrelec Article No.:
- 303-63-010
- Mfr. Part No.:
- KLICKS-PP4
- Brand:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Material | Polypropylene | |
| Coating Material | Polypropylene | |
| Product Type | Conduit Fitting | |
| Series | KLICKS-PP4 | |
| Colour | Black | |
| Length | 145mm | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025), RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Material Polypropylene | ||
Coating Material Polypropylene | ||
Product Type Conduit Fitting | ||
Series KLICKS-PP4 | ||
Colour Black | ||
Length 145mm | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025), RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Nelco Clicks hose holder for 6x16mm and 1x20mm hoses color gray packed 4 pieces per pack
Made of recycled plastic
Halogen-free polypropylene PP
UV-resistant
Designed for outdoor and indoor use
Related links
- Nelco Polypropylene Black
- Georg Fischer Polypropylene Polypropylene Black Pipe Clip, 9 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 9 mm
- Tente Polypropylene Black Trolley Wheel, 205 kg
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
