HellermannTyton HG-PP34 Conduit, 34 mm Nominal Diameter, Polypropylene, Black 50 m
- RS Stock No.:
- 433-464
- Mfr. Part No.:
- 166-11908
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$175.78
(exc. GST)
$193.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $175.78 | $7.031 |
*price indicative
- RS Stock No.:
- 433-464
- Mfr. Part No.:
- 166-11908
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 34mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Series | HG-PP34 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Impact Resistant, Abrasion Resistant, Oil Resistant, Flame Retardant, Sulphur Free | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V0, UL 94 V2, EN IEC 61386 | |
| Minimum Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 34mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Series HG-PP34 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Impact Resistant, Abrasion Resistant, Oil Resistant, Flame Retardant, Sulphur Free | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V0, UL 94 V2, EN IEC 61386 | ||
Minimum Bend Radius 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight conduit made from PP with diameter 34mm, reel length 25m. Resistant to acids and alkalis. Self-extinguishing to IEC 61386.
Very flexible
Abrasion resistant
Related links
- HellermannTyton Polyamide 12, Black
- HellermannTyton Polyamide 6, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Polypropylene, Black
- HellermannTyton Conduit Cutter 34 mm Nominal Size Black
