HellermannTyton HG-HI42 Conduit, 42 mm Nominal Diameter, Polyamide 12, Black 25 m
- RS Stock No.:
- 433-900
- Mfr. Part No.:
- 166-11506
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$1,290.89
(exc. GST)
$1,419.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,290.89 | $51.636 |
*price indicative
- RS Stock No.:
- 433-900
- Mfr. Part No.:
- 166-11506
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 42mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Series | HG-HI42 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Acid Resistant, Low Smoke, Low Toxicity, Oil Resistant, Halogen Free, Impact Resistant, Abrasion Resistant | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL 94 V0, UL 94 HB, EN IEC 61386, UL 94 V2, IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 42mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Series HG-HI42 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Acid Resistant, Low Smoke, Low Toxicity, Oil Resistant, Halogen Free, Impact Resistant, Abrasion Resistant | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL 94 V0, UL 94 HB, EN IEC 61386, UL 94 V2, IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Corrugated flexible conduit made from PA12 with diameter 42mm, reel length 25m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus. Self-extinguishing to IEC 61386.
Excellent fatigue life
Very flexible
Recovers form if crushed
Good mechanical properties at low temperatures
