HellermannTyton HG-PP25 Conduit, 25 mm Nominal Diameter, Polypropylene, Black 50 m
- RS Stock No.:
- 433-461
- Mfr. Part No.:
- 166-11905
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$248.89
(exc. GST)
$273.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $248.89 | $4.978 |
*price indicative
- RS Stock No.:
- 433-461
- Mfr. Part No.:
- 166-11905
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Series | HG-PP25 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Oil Resistant, Abrasion Resistant | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, UL 94 V2, IEC 61386, EN IEC 61386, UL 94 HB | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Series HG-PP25 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Oil Resistant, Abrasion Resistant | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, UL 94 V2, IEC 61386, EN IEC 61386, UL 94 HB | ||
Minimum Bend Radius 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight conduit made from PP with diameter 25mm, reel length 50m. Resistant to acids and alkalis. Self-extinguishing to IEC 61386.
Very flexible
Abrasion resistant
