Clipsal Electrical Adapter, Conduit Fitting, 25mm Nominal Size, 25mm, PVC, Grey
- RS Stock No.:
- 282-2760
- Mfr. Part No.:
- 258/25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$2.42
(exc. GST)
$2.66
(inc. GST)
20 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2.42 |
**price indicative
- RS Stock No.:
- 282-2760
- Mfr. Part No.:
- 258/25-GY
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Nominal Size | 25mm | |
Fitting Type | Adapter | |
Thread Size | 25mm | |
Material | PVC | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 25mm | ||
Fitting Type Adapter | ||
Thread Size 25mm | ||
Material PVC | ||
Colour Grey | ||
Related links
- Clipsal Electrical Adapter 25mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 25mm Nominal Size PVC, Orange
- Clipsal Electrical 25mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 25mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 25mm Nominal Size PVC, Grey
- Clipsal Electrical Conduit Plug 25mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 25mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 25mm Nominal Size PVC, Grey