Clipsal Electrical Grey, Conduit Fitting, 25 mm Nominal Size, 25 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2829
- Mfr. Part No.:
- 263/25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 113 unit(s) shipping from 11 November 2026
- Plus 950 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.31 |
*price indicative
- RS Stock No.:
- 282-2829
- Mfr. Part No.:
- 263/25-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 25 mm | |
| Product Type | Conduit Fitting | |
| Thread Size | 25 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | AS/NZS 2053, RoHS | |
| Series | 263 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 25 mm | ||
Product Type Conduit Fitting | ||
Thread Size 25 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals AS/NZS 2053, RoHS | ||
Series 263 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Cable Management solid fittings PVC Adaptor is a plain to screwed conduit. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 to 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Grey
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 16 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
